Microprocessor, 416MHz, CMOS, PBGA360, 23 X 23 MM, 1.80 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-360
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B360 |
| Width | 23 |
| Length | 23 |
| Pin Count | 360 |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.2825 |
| Supply Voltage-Max | 1.705 |
| Clock Frequency-Max | 13.002 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Speed | 416 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |