Sign in to ask questions about the Marvell ISP1280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marvell ISP1280 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 492 |
| PCB | 492 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 54BL8 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell ISP1280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.