The ISP2422M-B0R is a 622-pin Ball Grid Array module from Marvell. It features a plastic ball grid array package with a length of 40mm and width of 40mm, and a pin pitch of 1.27mm. The module is designed for surface mount applications. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Marvell ISP2422M-B0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marvell ISP2422M-B0R technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 622 |
| PCB | 622 |
| Package Length (mm) | 40 |
| Package Width (mm) | 40 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 54BL8 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell ISP2422M-B0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.