RISC Microprocessor, 32-Bit, 520MHz, CMOS, PBGA360, 23 X 23 MM, 2.4 MM PITCH, PLASTIC, LEAD FREE, BGA-360
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Frequency | 520MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |