Sign in to ask questions about the Marvell QEM2462-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marvell QEM2462-BK technical specifications.
| Package Length (mm) | 170 |
| Package Width (mm) | 112 |
| Package Height (mm) | 22 |
| Cage Code | 54BL8 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell QEM2462-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.