Sign in to ask questions about the Marvell QLE2464-CK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marvell QLE2464-CK technical specifications.
| Package Length (mm) | 203.2 |
| Package Width (mm) | 111.15 |
| Function | Flash Adapter |
| Cage Code | 54BL8 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Marvell QLE2464-CK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.