Marvell QLE2560-CK technical specifications.
| Package Length (mm) | 167.64 |
| Package Width (mm) | 64.52 |
| Function | Flash Adapter |
| Cage Code | 54BL8 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell QLE2560-CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.