Marvell QLE4062C-CK technical specifications.
| Package Length (mm) | 16.93 |
| Package Width (mm) | 5.15 |
| Cage Code | 54BL8 |
| EU RoHS | Yes with Exemption |
| ECCN | 5A992 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Marvell QLE4062C-CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.