This microprocessor features 32-bit architecture and operates at a maximum clock frequency of 416 MHz. It has a nominal supply voltage of 1.35V and can tolerate a minimum supply voltage of 1.28V and a maximum supply voltage of 1.71V. The device is packaged in a VFBGA-356 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 356 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 13 |
| Length | 13 |
| Pin Count | 356 |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.2825 |
| Supply Voltage-Max | 1.705 |
| Clock Frequency-Max | 13.002 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Speed | 416 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |