Microprocessor, 624MHz, CMOS, PBGA356, 13 X 13 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VFBGA-356
Checking distributor stock and pricing after the page loads.
Marvell RTPXA270C0C624 technical specifications.
| Number of Terminals | 356 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 13 |
| Length | 13 |
| Pin Count | 356 |
| Supply Voltage-Nom | 1.55 |
| Supply Voltage-Min | 1.4725 |
| Supply Voltage-Max | 1.705 |
| Clock Frequency-Max | 13.002 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Speed | 624 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |