This 32-bit RISC microprocessor operates within a supply voltage range of 1.3775 to 1.595 volts and a maximum clock frequency of 3.6864 MHz. It features 356 terminals, with a bottom terminal position and a JEDEC package code of S-PBGA-B356. The microprocessor is designed for use in various applications, including those requiring a 32-bit external data bus width and a 26-bit address bus width.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 356 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Pin Count | 356 |
| Supply Voltage-Nom | 1.45 |
| Supply Voltage-Min | 1.3775 |
| Supply Voltage-Max | 1.595 |
| Clock Frequency-Max | 3.6864 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 520 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |