The RTPXA270C5C624 is a 32-bit RISC microprocessor with a supply voltage range of 1.4725 to 1.705 volts and a maximum clock frequency of 3.6864 MHz. It features a 32-bit external data bus and a 26-bit address bus. The microprocessor is packaged in a lead-free VFBGA-356 package with a 1.0mm pitch. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
Marvell RTPXA270C5C624 technical specifications.
| Number of Terminals | 356 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Pin Count | 356 |
| Supply Voltage-Nom | 1.55 |
| Supply Voltage-Min | 1.4725 |
| Supply Voltage-Max | 1.705 |
| Clock Frequency-Max | 3.6864 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 624 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |