Board Mount EMI Enclosures 10.2 x 6 x 3mm RF Shield/EMI Shield Two-piece Tin Steel SMD
Checking distributor stock and pricing after the page loads.
| Shield Type | Seamless Protective EMI/RFI Cage |
| Number of Pieces | 2 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Product Depth | 6mm |
| Height | 3mm |
| Product Length | 10.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |