Board Mount EMI Enclosures 23.3 x 17.5 x 5mm RF Shield/EMI Shield Two-piece Tin Steel SMD Automotive
Checking distributor stock and pricing after the page loads.
| Shield Type | Seamless Protective EMI/RFI Cage |
| Number of Pieces | 2 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Product Depth | 17.5mm |
| Height | 5mm |
| Product Length | 23.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |