Board Mount EMI Enclosures 32.3 x 23.8 x 9mm RF Shield/EMI Shield Two-piece Tin Steel SMD Automotive
Checking distributor stock and pricing after the page loads.
| Shield Type | Seamless Protective EMI/RFI Cage |
| Number of Pieces | 2 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Product Depth | 23.8mm |
| Height | 9mm |
| Product Length | 32.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |