The Mascot AS 8937 is a single-output AC/DC power supply with an output voltage range of 5 to 24 volts and a maximum output current of 2 amps. It can deliver a maximum output power of 18 watts. The supply operates on a typical AC input voltage of 230 volts and has a temperature range of -10 to 40 degrees Celsius.
Mascot AS 8937 technical specifications.
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 5 to 24V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 18W |
| Typical AC Input Voltage | 230V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.