81W Fixed Installation Car Power Adapter, 18 32V dc / 13.2V
Mascot 8862000079 technical specifications.
| Depth | 46mm |
| Length | 135mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -20°C |
| Output Current | 6A |
| Output Voltage | 13.2V |
| Width | 119mm |
| RoHS | Compliant |
No datasheet is available for this part.