
The Mascot DC/DC controller is a 12V input, 13.2V output device with a maximum output current of 3A. It features a high efficiency of 85% and operates within a temperature range of -20°C to 30°C. The device is designed for panel mount applications and is available in a module package.
Mascot 8862121200 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 46mm |
| Efficiency | 85% |
| Length | 135mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 13.2V |
| Voltage - Output 1 | 13.2V |
| Weight | 600g |
| Width | 119mm |
| RoHS | Compliant |
No datasheet is available for this part.
