Sign in to ask questions about the Mascot 8862484800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mascot 8862484800 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Efficiency | 85% |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mascot 8862484800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.