27W Fixed Installation Car Power Adapter, 20 32V dc / 13.5V
Mascot 9061000049 technical specifications.
| Depth | 46mm |
| Length | 80mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -20°C |
| Output Current | 2A |
| Output Voltage | 13.5V |
| Width | 105mm |
| RoHS | Compliant |
No datasheet is available for this part.