
Vacuum Florescent Display with Keypad Input
Sign in to ask questions about the Matrix Orbital VK162-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matrix Orbital VK162-12 technical specifications.
| Height | 27.7mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | VK162-12 |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital VK162-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
