Switch DIP OFF ON SPST 10 Slide PC Pins 2.54mm Thru-Hole
Matsukyu DAS-10S technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.