The DPS-2DS is a 2-position DIP switch with a piano-style actuator and PC pin termination. It has a straight body orientation and is designed for through-hole mounting. The switch has a DPST pole throw configuration and an OFF ON switch configuration. It is manufactured by Matsukyu and is categorized as a rotary & slide actuator DIP switch.
Matsukyu DPS-2DS technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | DPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.