The DPS-2FB is a 2-position SPST DIP switch with a piano actuator style and PC pin termination. It features a straight body orientation and is designed for through-hole mounting. The switch has a terminal pitch of 2.54mm and is packaged in a DIP type. This electromechanical switch is suitable for applications requiring a simple on/off configuration.
Matsukyu DPS-2FB technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.