This 4-position DIP switch features a piano actuator style and SPST configuration, with a termination style of PC pins and a body orientation of straight. It is designed for through hole mounting and has a terminal pitch of 2.54mm. The switch is suitable for applications requiring a simple on/off control mechanism.
Matsukyu DPS-4C technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.