This DIP switch features a piano actuator style and is configured as a single pole single throw switch with OFF and ON positions. It has a straight body orientation and is designed for through-hole mounting. The switch has 4 positions and a terminal pitch of 2.54mm, with a package type of DIP.
Matsukyu DPS-4F technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.