The DPS-4FB is a 4-position DIP switch with a piano actuator style and PC pin termination. It features a straight body orientation and a terminal pitch of 2.54mm. This switch is designed for through-hole mounting and is suitable for applications requiring a simple on/off or SPST configuration.
Matsukyu DPS-4FB technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.