This 6-position DIP switch features a SPST configuration and a piano actuator style. It has PC pins for termination and a straight body orientation. The switch is designed for through-hole mounting and has a terminal pitch of 2.54mm. It is suitable for use in a variety of applications where a simple switching mechanism is required.
Matsukyu DPS-6E technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.