The DPS-6HB is a 6-position DIP switch with a piano actuator style and SPST configuration. It features a through hole mounting style and PC pins for termination. The switch has a straight body orientation and a terminal pitch of 2.54mm. It is designed for use in applications where a simple, mechanical switching solution is required.
Matsukyu DPS-6HB technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.