The DPS-8B is an 8-position DIP switch with a piano actuator style and SPST configuration. It features a straight body orientation and PC pins for termination. The switch is designed for through-hole mounting. The switch has a terminal pitch of 2.54mm and is available in a DIP package type.
Matsukyu DPS-8B technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.