This 8-position DIP switch features a piano actuator style and PC pin termination. It has a straight body orientation and is designed for through-hole mounting. The switch has a SPST pole throw configuration and an OFF ON switch configuration.
Matsukyu DPS-8C technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.