This 8-position DIP switch features a piano actuator style and a SPST configuration, with a through hole mount for easy installation. The switch has a straight body orientation and a terminal pitch of 2.54mm. It is designed for use in a variety of applications, including those requiring a high level of reliability and durability. The switch is manufactured by Matsukyu and is part of their DPS-8E series.
Matsukyu DPS-8E technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.