This 8-position DIP switch features a piano actuator style and a SPST configuration. It has a straight body orientation and is mounted through a hole. The switch has a terminal pitch of 2.54mm and is terminated with PC pins. It is available in a DIP package type.
Matsukyu DPS-8FB technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.