Cap Tant Solid 4.7uF 35V 20% (5 X 8.5mm) Radial 5mm 125°C Bulk
Matsuo Electric 204M3502475M3 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 1.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.