This polarized tantalum capacitor has a capacitance of 22uF and a DC rated voltage of 10V. It is available in a 1206 package type and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 1.6mm in width and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |