The 267M 1002 107 MR 720 from Matsuo Electric is a 100uF surface mount tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a low ESR of 0.3 and a leakage current of 10. The capacitor has a flat construction and an inward L termination style. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Matsuo Electric 267M 1002 107 MR 720 technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 10uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.