This polarized tantalum capacitor has a capacitance of 4.7uF and a DC rated voltage of 16V. It is designed for use in a variety of applications and is compliant with ROHS regulations. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 2.8mm in width, 3.5mm in length, and 1.9mm in height.
Sign in to ask questions about the Matsuo Electric 267M1602475KL533 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matsuo Electric 267M1602475KL533 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Manufacturer Series | 267M |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 267M |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Matsuo Electric 267M1602475KL533 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.