This 10uF tantalum capacitor is designed for use in electronic circuits with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a polarized design with 2 terminals and is manufactured by Matsuo Electric as part of their 267M series. The capacitor measures 4.4mm in width, 7.3mm in length, and 2.8mm in height. It is compliant with ROHS standards and is suitable for use in a variety of applications.
Sign in to ask questions about the Matsuo Electric 267M2502106KR720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matsuo Electric 267M2502106KR720 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.4 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | 267M |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 267M |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Matsuo Electric 267M2502106KR720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.