This 10uF tantalum capacitor has a maximum operating voltage of 10VDC and a tolerance of 10%. It features a standard ESR type and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Matsuo Electric 269E 1002 106 K P technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 3Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.