The 3528 surface mount tantalum capacitor features a capacitance of 10uF and a voltage rating of 10VDC with a tolerance of 20%. It has an ESR of 3 and a leakage current of 1. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat, standard ESR type.
Checking distributor stock and pricing after the page loads.
Matsuo Electric 269E 1002 106 M N technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.