This 100uF tantalum capacitor has a voltage rating of 10VDC and a tolerance of 10%. It features a standard ESR type and a leakage current of 10. The capacitor is constructed with a flat design and has an inward L termination style. It is available in a surface mount package type 7343, suitable for operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 10uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |