This 100uF tantalum capacitor has a 10VDC voltage rating with 20% tolerance, an ESR of 0.7, and a leakage current of 10. It operates between -55°C and 125°C and is designed for surface mount applications with an inward L termination style and flat construction.
Checking distributor stock and pricing after the page loads.
Matsuo Electric 269E 1002 107 M N 720 technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 10uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.