The 47uF 10VDC 10% Surface Mount Tantalum Capacitor has a capacitance of 47uF and operates within a voltage range of 10VDC. It features a tolerance of 10% and an equivalent series resistance (ESR) of 1. The capacitor has a leakage current of 4.7 and is constructed with a flat construction type. It is designed for surface mount applications and has a case code of D3, with a package type of 7343. The operating temperature range is from -55 to 125 degrees Celsius.
Matsuo Electric 269E 1002 476 K N 720 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 4.7uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.