This 47uF tantalum capacitor has a 10VDC voltage rating with a 20% tolerance. It features a standard ESR type and a leakage current of 4.7. The capacitor is constructed with a flat design and has an inward L termination style. It is designed to operate over a temperature range of -55 to 125 degrees Celsius. The capacitor is mounted using surface mount techniques and is packaged in a 7343 case.
Matsuo Electric 269E 1002 476 MR 720 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 4.7uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.