This 6.8uF tantalum capacitor has a 10VDC working voltage and 20% tolerance. It features a standard ESR of 3 and a leakage current of 0.7. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C, making it suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
Matsuo Electric 269E 1002 685 M N technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 0.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.