The 269E 1002 685 M R is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 10VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3. The capacitor exhibits a leakage current of 0.7 and is constructed with a flat design. It is available in a 3528 package and is designed for surface mount applications with an inward L termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Matsuo Electric 269E 1002 685 M R technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 0.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.