The 68uF 10VDC 10% tantalum capacitor is a solid tantalum component with a capacitance of 68uF and a voltage rating of 10VDC. It features a 10% tolerance and an ESR of 1. The capacitor has a leakage current of 6.8 and is constructed with a flat design. It is available in a surface mount package with an inward L termination style and is suitable for operation over the temperature range of -55 to 125°C.
Matsuo Electric 269E 1002 686 K R 720 A technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 6.8uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.