The 68uF 10VDC 20% tolerance capacitor is a surface mount tantalum capacitor with a standard ESR type. It has a capacitance of 68uF and operates within a temperature range of -55°C to 125°C. The capacitor has a voltage rating of 10VDC and a tolerance of 20%. It is constructed with a flat design and features an inward L termination style.
Matsuo Electric 269E 1002 686 M R 720 A technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 6.8uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.