This 47uF tantalum capacitor has a voltage rating of 16VDC and a tolerance of 10%. It features a standard ESR and a leakage current of 7.5. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 7.5uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |