The 47uF 16VDC 10% surface mount tantalum capacitor features a capacitance of 47uF and a working voltage of 16VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 1. The capacitor has a leakage current of 7.5 and is constructed with a flat construction type. It is available in a 7343 package case and is suitable for surface mount applications. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Matsuo Electric 269E 1602 476 K R 720 A technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 7.5uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.